
* Images are for reference only
SXT21417AA48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417AA48-40.000M
- JLCPCB Part #
- C6691393
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 17pF 40MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3206
200+
$0.9273
500+
$0.8952
1000+
$0.8807
Related Products

SXT21417AA48-20.000M
Suntsu Electronics, Inc.
$1.1941

SXT21418AA48-40.000M
Suntsu Electronics, Inc.
$2.3656

SXT21412AA48-40.000M
Suntsu Electronics, Inc.
$1.2696

SXT2148EB16-16.000M
Suntsu Electronics, Inc.
$1.2021

SXT21412EC17-27.120M
Suntsu Electronics, Inc.
$1.4480

SXT21421AA48-18.432M
Suntsu Electronics, Inc.
$1.2985