
* Images are for reference only
SXT22416DB27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416DB27-50.000M
- JLCPCB Part #
- C6253706
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 16pF 50MHz 50Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3676
200+
$0.5464
500+
$0.5288
1000+
$0.5191
Related Products

SXT32416DB27-50.000M
Suntsu Electronics, Inc.
$0.6011

SXT22416CB27-50.000M
Suntsu Electronics, Inc.
$1.3339

SXT22416DB17-50.000M
Suntsu Electronics, Inc.
$1.3660

SXT22417DD07-25.000M
Suntsu Electronics, Inc.
$0.8646

SXT22414CC27-16.384M
Suntsu Electronics, Inc.
$1.0976

SXT22412EA07-16.384M
Suntsu Electronics, Inc.
$1.2085