
* Images are for reference only
476XMPL6R3MG19
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 476XMPL6R3MG19
- JLCPCB Part #
- C6688211
- Package
- 2917
- Description
- -40℃~+105℃ 1.8A@100kHz 1000hrs@105℃ 2.1mm 25mΩ 47uF 6.3V Polymer ±20% 2917 Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1819
200+
$0.4718
500+
$0.4557
1000+
$0.4477