
* Images are for reference only
SXT32416AA27-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416AA27-52.000M
- JLCPCB Part #
- C6530627
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 16pF 35Ω 52MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9289
200+
$0.3713
500+
$0.3584
1000+
$0.3536
Related Products

SXT32418AA27-52.000M
Suntsu Electronics, Inc.
$0.9289

SXT32416AA07-52.000M
Suntsu Electronics, Inc.
$0.9241

SXT32416AA17-52.000M
Suntsu Electronics, Inc.
$0.9273

SXT3248DD17-30.000M
Suntsu Electronics, Inc.
$1.3917

SXT32416DA48-11.0592M
Suntsu Electronics, Inc.
$0.6943

SXT32418FC17-12.000M
Suntsu Electronics, Inc.
$1.2230