
* Images are for reference only
SXT32412CC07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CC07-18.432M
- JLCPCB Part #
- C6529810
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 18.432MHz 70Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2503
200+
$0.4998
500+
$0.4838
1000+
$0.4741
Related Products

SXT32412CA07-18.432M
Suntsu Electronics, Inc.
$1.2294

SXT32412FC07-18.432M
Suntsu Electronics, Inc.
$1.3837

SXT32412CB07-18.432M
Suntsu Electronics, Inc.
$1.2407

SXT32418BB16-14.31818M
Suntsu Electronics, Inc.
$0.6557

RFX-32-26.0M40IL18
RFX Group
$0.6011

SXT32410CC16-32.000M
Suntsu Electronics, Inc.
$0.8855