
* Images are for reference only
SXT2248FC16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FC16-26.000M
- JLCPCB Part #
- C6524474
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 26MHz 80Ω 8pF ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1723
200+
$0.4680
500+
$0.4519
1000+
$0.4455
Related Products

SXT2248FB16-26.000M
Suntsu Electronics, Inc.
$1.2399

SXT3248FC16-26.000M
Suntsu Electronics, Inc.
$1.3540

SXT2248FC16-27.000M
Suntsu Electronics, Inc.
$1.3540

SXT22419CA27-16.000M
Suntsu Electronics, Inc.
$0.9215

SXT22413DD38-13.560M
Suntsu Electronics, Inc.
$1.1498

SXT22419AA16-14.7456M
Suntsu Electronics, Inc.
$0.6320