
* Images are for reference only
SXT32410EC07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EC07-30.000M
- JLCPCB Part #
- C5934844
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 30MHz 40Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9134
200+
$0.3651
500+
$0.3522
1000+
$0.3474
Related Products

SXT32410EC07-36.000M
Suntsu Electronics, Inc.
$1.6081

SXT32410EB07-30.000M
Suntsu Electronics, Inc.
$0.8909

SXT32410EA07-30.000M
Suntsu Electronics, Inc.
$0.8684

SXT3248BA38-48.000M
Suntsu Electronics, Inc.
$1.1370

SXT3248CC17-16.000M
Suntsu Electronics, Inc.
$1.0935

SXT32419BA07-38.400M
Suntsu Electronics, Inc.
$0.7784