
* Images are for reference only
SXT21418FA17-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FA17-52.000M
- JLCPCB Part #
- C6510530
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 18pF 52MHz 60Ω ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9801
200+
$0.7898
500+
$0.7641
1000+
$0.7512
Related Products

SXT21418FC17-52.000M
Suntsu Electronics, Inc.
$1.9994

SXT21418FA16-52.000M
Suntsu Electronics, Inc.
$1.9784

SXT21418FA17-25.000M
Suntsu Electronics, Inc.
$2.3403

402WF48015HKR
CTS Electronic Components
$0.5646

SXT21411BA48-18.432M
Suntsu Electronics, Inc.
$1.3093

SXT21412EA17-37.400M
Suntsu Electronics, Inc.
$0.8718