
* Images are for reference only
CDV16FF241JO3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CDV16FF241JO3
- JLCPCB Part #
- C6479583
- Package
- -
- Description
- -55℃~+150℃ 10.9mm 11.7mm 1kV 240pF ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7310
200+
$1.8879
500+
$1.8252
1000+
$1.7947
Related Products

CDV16FF421JO3
Cornell Dubilier Electronics
$6.9341

CDV16FF241JO3F
Cornell Dubilier Electronics
$1.9040

CDV16FF271JO3
Cornell Dubilier Electronics
$5.1121

CDV30FF821FO3F
Cornell Dubilier Electronics
$72.1173

CDV30FJ252GO3F
Cornell Dubilier Electronics
$83.6761

CD30FD113FO3F
Cornell Dubilier Electronics
$75.8561