
* Images are for reference only
DCM902U100AE2A
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCM902U100AE2A
- JLCPCB Part #
- C6224630
- Package
- Bolt,D34.93xL131.75mm
- Description
- -10%~+75% -40℃~+85℃ 100V 12.7mm 131.75mm 34.93mm 9000uF Bolt,D34.93xL131.75mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.2112
200+
$26.4201
500+
$25.5362
1000+
$25.0999