
* Images are for reference only
684MPW630K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 684MPW630K
- JLCPCB Part #
- C6461738
- Package
- Plugin,D22xL34mm
- Description
- -55℃~+105℃ 250V、630V 680nF ±10% Plugin,D22xL34mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6627
200+
$1.4619
500+
$1.4137
1000+
$1.3896
Related Products