
* Images are for reference only
228LMB063M2BE
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 228LMB063M2BE
- JLCPCB Part #
- C6401354
- Package
- Plugin,D22xL37mm
- Description
- -40℃~+105℃ 1.8A@120Hz 10mm 2200uF 226.072mΩ@120Hz 22mm 3000hrs@105℃ 37mm 63V ±20% Plugin,D22xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6189
200+
$2.6421
500+
$2.5537
1000+
$2.5103