
* Images are for reference only
SXT32420BA38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BA38-27.000M
- JLCPCB Part #
- C5942283
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 20pF 27MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1498
200+
$0.4600
500+
$0.4439
1000+
$0.4358
Related Products

SXT32420BA38-24.000M
Suntsu Electronics, Inc.
$0.5886

SXT32420BA38-26.000M
Suntsu Electronics, Inc.
$0.8877

SXT32410BA38-27.000M
Suntsu Electronics, Inc.
$0.6835

QT325S-27.000MDDK-T
QST Products, LLC
$0.7751

SXT32413AA07-37.400M
Suntsu Electronics, Inc.
$0.9247

SXT3248FA16-27.000M
Suntsu Electronics, Inc.
$1.4843