
* Images are for reference only
MC30-3R3K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- MC30-3R3K-RC
- JLCPCB Part #
- C6300137
- Package
- 1812
- Description
- 3.3uH 355mA 800mΩ ±10% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3638
200+
$0.9436
500+
$0.9114
1000+
$0.8969