This website requires JavaScript.
no-image

* Images are for reference only

SLP821M200C4P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLP821M200C4P3
JLCPCB Part #
C6297022
Package
Plugin,D25xL45mm
Description
-25℃~+105℃ 10mm 200V 243mΩ 25mm 3000hrs@105℃ 45mm 820uF ±20% Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1090
200+ $2.8372
500+ $2.7422
1000+ $2.6955
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons