This website requires JavaScript.
no-image

* Images are for reference only

SLP182M063A3P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLP182M063A3P3
JLCPCB Part #
C7082727
Package
Plugin,D22xL30mm
Description
-40℃~+105℃ 1.7A@120Hz 10mm 1800uF 221mΩ@120Hz 22mm 3000hrs@105℃ 30mm 63V ±20% 插件,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4986
200+ $1.3959
500+ $1.3492
1000+ $1.3267
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons