
* Images are for reference only
RP104K271D5-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP104K271D5-TR
- JLCPCB Part #
- C5733346
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 150mA 1uA 2.7V 400mV@(150mA) 5.25V Fixed Over Current Protection、Enable Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6380
200+
$0.2556
500+
$0.2475
1000+
$0.2427
Related Products

RP104K271D-TR
Nisshinbo Micro Devices Inc.
$0.6380

RP101K281D5-TR
Nisshinbo Micro Devices Inc.
$1.1989

RP103K281D5-TR
Nisshinbo Micro Devices Inc.
$0.3105

RP112K301D-TR
Nisshinbo Micro Devices Inc.
$0.6557

RP114K241D-TR
Nisshinbo Micro Devices Inc.
$1.0526

RP130K281A5-TR
Nisshinbo Micro Devices Inc.
$0.4253