
* Images are for reference only
R1518S332B-E2-KE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1518S332B-E2-KE
- JLCPCB Part #
- C5715631
- Package
- HSOP-6-J
- Description
- -40℃~+125℃@(Ta) 1 18uA 1A 3.3V 36V 900mV@(1A) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Short Circuit Protection Positive HSOP-6-J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0726
200+
$0.4278
500+
$0.4133
1000+
$0.4069
Related Products

R1517S332B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0951

R1518S331B-E2-FE
Nisshinbo Micro Devices Inc.
$0.6320

R1518S802B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0726

RP132S151D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3815

RP132S501F-E2-FE
Nisshinbo Micro Devices Inc.
$0.3815

RP132S121E-E2-FE
Nisshinbo Micro Devices Inc.
$0.3815