
* Images are for reference only
SXT22412FE38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FE38-38.400M
- JLCPCB Part #
- C6252839
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 38.4MHz 60Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1321
200+
$0.4519
500+
$0.4374
1000+
$0.4294
Related Products

SXT32412FE38-38.400M
Suntsu Electronics, Inc.
$1.3846

SXT21412FE38-38.400M
Suntsu Electronics, Inc.
$0.9167

SXT22412EE38-38.400M
Suntsu Electronics, Inc.
$1.4248

SXT22418DA48-14.7456M
Suntsu Electronics, Inc.
$0.8443

SXT22414BA48-22.1184M
Suntsu Electronics, Inc.
$1.2125

SXT22410DC27-16.000M
Suntsu Electronics, Inc.
$1.4779