
* Images are for reference only
SXT32412DD07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DD07-40.000M
- JLCPCB Part #
- C5959171
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 40MHz 40Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9844
200+
$0.3941
500+
$0.3796
1000+
$0.3732
Related Products

SXT32412DD17-40.000M
Suntsu Electronics, Inc.
$0.9973

SXT32410DD07-40.000M
Suntsu Electronics, Inc.
$1.4171

SXT32412DC07-40.000M
Suntsu Electronics, Inc.
$0.9474

QT325G-30.000MDHV-T
QST Products, LLC
$0.6386

SXT32413AA38-20.000M
Suntsu Electronics, Inc.
$0.8220

SXT32414BB27-13.560M
Suntsu Electronics, Inc.
$1.0681