This website requires JavaScript.
no-image

* Images are for reference only

EMHB100ARA471MJA0G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMHB100ARA471MJA0G
JLCPCB Part #
C6240211
Package
SMD,D10xL10.5mm
Description
-40℃~+125℃ 10.5mm 10V 10mm 2000hrs@125℃ 200mΩ@400kHz 306.9mA@120Hz 470uF ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5485
200+ $0.2188
500+ $0.2124
1000+ $0.2075
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons