
* Images are for reference only
MC12CD040D-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12CD040D-F
- JLCPCB Part #
- C6224091
- Package
- 1210
- Description
- -55℃~+125℃ 2mm 3.2mm 4pF 500V 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4547
200+
$1.7774
500+
$1.7179
1000+
$1.6890
Related Products

MC12CD070D-F
Cornell Dubilier Electronics
$5.5908

MC12CD090D-F
Cornell Dubilier Electronics
$5.3932

MC12CD060D-F
Cornell Dubilier Electronics
$4.4547

MC12FA391J-TF
Cornell Dubilier Electronics
$4.2200

MC12ED240J-TF
Cornell Dubilier Electronics
$3.0823

MC12FA301J-F
Cornell Dubilier Electronics
$5.5362