This website requires JavaScript.
no-image

* Images are for reference only

MC12FA301J-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
MC12FA301J-F
JLCPCB Part #
C6666035
Package
1210
Description
-55℃~+125℃ 100V 2mm 3.2mm 300pF ±5% 1210 Mica and PTFE Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5341
200+ $2.2089
500+ $2.1350
1000+ $2.0980
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons