
* Images are for reference only
SD125SC150A.T2
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- SD125SC150A.T2
- JLCPCB Part #
- C6215917
- Package
- -
- Description
- -55℃~+200℃ 150V 15A 280A 500uA@150V 890mV@15A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7278
200+
$0.2915
500+
$0.2818
1000+
$0.2770
Related Products

SD125SC150A.T1
SMC(Sangdest Microelectronicstronic (Nanjing))
$1.1013

SD125SC150B.T2
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.7278

SD175SC100A.T2
SMC(Sangdest Microelectronicstronic (Nanjing))
$1.3621

MBRH12040
GeneSiC Semiconductor
$140.7782

301CMQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$71.3181

CD2810V
Microchip Tech
$11.0237