
* Images are for reference only
228LMB080M2BF
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 228LMB080M2BF
- JLCPCB Part #
- C6051378
- Package
- Plugin,D22xL42mm
- Description
- -40℃~+105℃ 10mm 188.394mΩ@120Hz 2.03A@120Hz 2200uF 22mm 3000hrs@105℃ 42mm 80V ±20% 插件,D22xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 126
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3658
252+
$2.1422
504+
$2.0699
1008+
$2.0345