
* Images are for reference only
SXT3248EE17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EE17-37.400M
- JLCPCB Part #
- C5974164
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 37.4MHz 40Ω 8pF ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0678
200+
$0.4262
500+
$0.4117
1000+
$0.4053
Related Products

SXT3248EE16-37.400M
Suntsu Electronics, Inc.
$1.0662

SXT3248EE17-38.400M
Suntsu Electronics, Inc.
$1.4714

SXT3248ED17-37.400M
Suntsu Electronics, Inc.
$1.0582

SXT32417CC38-24.576M
Suntsu Electronics, Inc.
$0.9440

SXT32410DA17-24.576M
Suntsu Electronics, Inc.
$0.9199

SXT3247BB07-22.1184M
Suntsu Electronics, Inc.
$1.2141