
* Images are for reference only
SXT32416BB27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416BB27-37.400M
- JLCPCB Part #
- C7345157
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 16pF 37.4MHz 40Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3460
200+
$0.5371
500+
$0.5195
1000+
$0.5114
Related Products

SXT32413BB27-37.400M
Suntsu Electronics, Inc.
$0.9504

SXT32411BB27-37.400M
Suntsu Electronics, Inc.
$0.9504

SXT32414BB27-37.400M
Suntsu Electronics, Inc.
$0.9504

SXT3249DB16-13.000M
Suntsu Electronics, Inc.
$1.0453

SXT3249DD07-13.000M
Suntsu Electronics, Inc.
$1.0678

SXT32410FA07-28.63636M
Suntsu Electronics, Inc.
$1.2206