
* Images are for reference only
SXT32411CC07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411CC07-14.7456M
- JLCPCB Part #
- C6260936
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 11pF 14.7456MHz ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1514
200+
$0.4600
500+
$0.4439
1000+
$0.4374
Related Products

SXT32411CB07-14.7456M
Suntsu Electronics, Inc.
$1.1241

SXT32411CC27-14.7456M
Suntsu Electronics, Inc.
$1.1643

SXT32412CC07-14.7456M
Suntsu Electronics, Inc.
$0.6803

SXT32412EC07-24.000M
Suntsu Electronics, Inc.
$1.1981

SX32C027600DA1T001
TKD
$0.1054

SXT32417CA16-44.000M
Suntsu Electronics, Inc.
$2.0117