
* Images are for reference only
SXT22410ED17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410ED17-24.000M
- JLCPCB Part #
- C5921935
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 24MHz 80Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4525
200+
$0.5807
500+
$0.5614
1000+
$0.5517
Related Products

SXT22410ED07-24.000M
Suntsu Electronics, Inc.
$1.4412

SXT22418ED17-24.000M
Suntsu Electronics, Inc.
$1.0166

SXT22410ED16-24.000M
Suntsu Electronics, Inc.
$1.4477

SXT22410CB38-32.000M
Suntsu Electronics, Inc.
$1.0214

SXT22420CA17-50.000M
Suntsu Electronics, Inc.
$1.3222

SXT22421AA17-13.000M
Suntsu Electronics, Inc.
$0.8750