
* Images are for reference only
SBS12EHCMPPC
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SBS12EHCMPPC
- JLCPCB Part #
- C5886184
- Package
- Plugin,D=44.5mm
- Description
- -30℃~+65℃ 14.99mm 2.075kHz 44.45mm 5PPS 95dB 9V~12V Active Buzzer (Built-in Driving Circuit) Electromagnetic Plugin,D=44.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$137.4311
200+
$54.8370
500+
$53.0034
1000+
$52.0994
Related Products

SBS12GHCMPPC
Mallory Sonalert Products Inc
$136.1668

SBS12PHCMPPC
Mallory Sonalert Products Inc
$50.7516

SBS12EMCMPPC
Mallory Sonalert Products Inc
$137.4311

SBT12MMXPC
Mallory Sonalert Products Inc
$86.9433

SBS12CMCMPPC
Mallory Sonalert Products Inc
$137.4311

SBT12MMPPC
Mallory Sonalert Products Inc
$86.9433