
* Images are for reference only
SXT22417DC07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DC07-50.000M
- JLCPCB Part #
- C5776718
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 17pF 50MHz 50Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3740
200+
$0.5480
500+
$0.5304
1000+
$0.5207
Related Products

SXT22419DC07-50.000M
Suntsu Electronics, Inc.
$1.3740

SXT22413DC07-50.000M
Suntsu Electronics, Inc.
$1.3740

SXT22417CC07-50.000M
Suntsu Electronics, Inc.
$1.3403

SXT22418FB16-25.000M
Suntsu Electronics, Inc.
$0.7923

SXT22410DB17-38.400M
Suntsu Electronics, Inc.
$1.1394

SXT22410DC07-27.120M
Suntsu Electronics, Inc.
$1.4689