
* Images are for reference only
940C8W2K-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 940C8W2K-F
- JLCPCB Part #
- C3798803
- Package
- Plugin,D30.5xL46mm
- Description
- -55℃~+105℃ 2uF 450V、850V ±10% 插件,D30.5xL46mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8628
200+
$4.9782
500+
$4.8029
1000+
$4.7160
Related Products