
* Images are for reference only
MC18FD221J-TF
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC18FD221J-TF
- JLCPCB Part #
- C5668976
- Package
- 1812
- Description
- -55℃~+125℃ 220pF 2mm 4.5mm 500V ±5% 1812 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1591
200+
$1.6595
500+
$1.6049
1000+
$1.5775
Related Products

MC18FD221J-F
Cornell Dubilier Electronics
$4.3277

MC18FD201J-TF
Cornell Dubilier Electronics
$4.5398

MC18FD221G-TF
Cornell Dubilier Electronics
$8.8771

MC18FA501J-F
Cornell Dubilier Electronics
$7.3976

MC18FA271G-F
Cornell Dubilier Electronics
$14.7823

MC18FD251J-F
Cornell Dubilier Electronics
$8.9671