
* Images are for reference only
337LBB450M2DG
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 337LBB450M2DG
- JLCPCB Part #
- C5493989
- Package
- Plugin,D30xL42mm
- Description
- -40℃~+85℃ 10mm 2.35A@120Hz 3000hrs@85℃ 30mm 330uF 42mm 450V 753.57mΩ@120Hz ±20% Plugin,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6082
200+
$5.4301
500+
$5.2485
1000+
$5.1585