
* Images are for reference only
1SMB5923_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 1SMB5923_R1_00001
- JLCPCB Part #
- C5491071
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1 Independent 1.5W 400Ω 4Ω 5uA@6.5V 7.79V~8.61V 8.2V SMB(DO-214AA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3123
200+
$0.1247
500+
$0.1205
800+
$0.1184