
* Images are for reference only
P4SMAJ13A-AU_R2_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- P4SMAJ13A-AU_R2_000A1
- JLCPCB Part #
- C6140320
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 13V 14.4V 1uA 21.5V 400W TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 166
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0540
200+
$0.0216
500+
$0.0209
1000+
$0.0205
Related Products