Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. IGLR70R200D2SXUMA1
IGLR70R200D2SXUMA1
Extended
* Images are for reference only
IGLR70R200D2SXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IGLR70R200D2SXUMA1
JLCPCB Part #
C47146875
Package
PG-TSON-8
Description
-40℃~+150℃ 0.21pF 1.26nC 1.2V 15pF 200mΩ 34W 700V 9.3A 91pF E-mode PG-TSON-8 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInfineon Technologies
PackagePG-TSON-8
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance91pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.2V
TechnologyE-mode
Gate Charge(Qg)1.26nC
Reverse Transfer Capacitance (Crss)0.21pF
Current - Continuous Drain(Id)9.3A
Drain to Source Voltage700V
Output Capacitance(Coss)15pF
Pd - Power Dissipation34W
RDS(on)200mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. IGLR70R200D2SXUMA1
IGLR70R200D2SXUMA1

* Images are for reference only

IGLR70R200D2SXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IGLR70R200D2SXUMA1
JLCPCB Part #
C47146875
Package
PG-TSON-8
Description
-40℃~+150℃ 0.21pF 1.26nC 1.2V 15pF 200mΩ 34W 700V 9.3A 91pF E-mode PG-TSON-8 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IGLR70R200D2SXUMA1

* Images are for reference only

IGLR70R200D2SXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IGLR70R200D2SXUMA1
JLCPCB Part #
C47146875
Package
PG-TSON-8
Description
-40℃~+150℃ 0.21pF 1.26nC 1.2V 15pF 200mΩ 34W 700V 9.3A 91pF E-mode PG-TSON-8 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IGLR70R200D2SXUMA1 Specifications

IGLR70R200D2SXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInfineon Technologies
PackagePG-TSON-8
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance91pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.2V
TechnologyE-mode
Gate Charge(Qg)1.26nC
Reverse Transfer Capacitance (Crss)0.21pF
Current - Continuous Drain(Id)9.3A
Drain to Source Voltage700V
Output Capacitance(Coss)15pF
Pd - Power Dissipation34W
RDS(on)200mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IGLR70R200D2SXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IGLR70R200D2SXUMA1 Schematic Symbol & PCB Footprint

The IGLR70R200D2SXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.