
AHA336M35E16B-F
- Manufacturer
- MFR.Part #
- AHA336M35E16B-F
- JLCPCB Part #
- C19464707
- Package
- -
- Description
- -55℃~+105℃ 142.8mA@10kHz 2000hrs@105℃ 33uF 35V 6.2mm 7Ω@120Hz 8mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 7Ω@120Hz | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 6.2mm | |
| Tolerance | ±20% | |
| Capacitance | 33uF | |
| Ripple Current | 142.8mA@10kHz | |
| Diameter | 8mm |

* Images are for reference only
AHA336M35E16B-F
Extended- Manufacturer
- MFR.Part #
- AHA336M35E16B-F
- JLCPCB Part #
- C19464707
- Package
- -
- Description
- -55℃~+105℃ 142.8mA@10kHz 2000hrs@105℃ 33uF 35V 6.2mm 7Ω@120Hz 8mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AHA336M35E16B-F
Extended- Manufacturer
- MFR.Part #
- AHA336M35E16B-F
- JLCPCB Part #
- C19464707
- Package
- -
- Description
- -55℃~+105℃ 142.8mA@10kHz 2000hrs@105℃ 33uF 35V 6.2mm 7Ω@120Hz 8mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AHA336M35E16B-F Specifications
AHA336M35E16B-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 7Ω@120Hz | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 6.2mm | |
| Tolerance | ±20% | |
| Capacitance | 33uF | |
| Ripple Current | 142.8mA@10kHz | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHA336M35E16B-F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AHA336M35E16B-F Documents
AHA336M35E16B-F datasheets or manufacturer documentation.
Datasheet: AHA336M35E16B-F Datasheet (PDF)
AHA336M35E16B-F Schematic Symbol & PCB Footprint
The AHA336M35E16B-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.