
* Images are for reference only
SEK3R3M200ST
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SEK3R3M200ST
- JLCPCB Part #
- C4155483
- Package
- Plugin,D6.3xL11.5mm
- Description
- -40℃~+105℃ 11.5mm 2.5mm 2000hrs@105℃ 200V 3.3uF 6.3mm 60.32Ω ±20% 插件,D6.3xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2750
200+
$0.1064
500+
$0.1027
1000+
$0.1010
Related Products