
DCMC204U016BC2B
- Manufacturer
- MFR.Part #
- DCMC204U016BC2B
- JLCPCB Part #
- C2622527
- Package
- Plugin
- Description
- -10%~+75% -40℃~+85℃ 0.2F 106.35mm 16V 17.4A@120Hz 2000hrs@85℃ 22.23mm 7.5mΩ@120Hz 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 7.5mΩ@120Hz | |
| Pin Spacing | 22.23mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 106.35mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 0.2F | |
| Ripple Current | 17.4A@120Hz |

* Images are for reference only
DCMC204U016BC2B
Extended- Manufacturer
- MFR.Part #
- DCMC204U016BC2B
- JLCPCB Part #
- C2622527
- Package
- Plugin
- Description
- -10%~+75% -40℃~+85℃ 0.2F 106.35mm 16V 17.4A@120Hz 2000hrs@85℃ 22.23mm 7.5mΩ@120Hz 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DCMC204U016BC2B
Extended- Manufacturer
- MFR.Part #
- DCMC204U016BC2B
- JLCPCB Part #
- C2622527
- Package
- Plugin
- Description
- -10%~+75% -40℃~+85℃ 0.2F 106.35mm 16V 17.4A@120Hz 2000hrs@85℃ 22.23mm 7.5mΩ@120Hz 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DCMC204U016BC2B Specifications
DCMC204U016BC2B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 7.5mΩ@120Hz | |
| Pin Spacing | 22.23mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 106.35mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 0.2F | |
| Ripple Current | 17.4A@120Hz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCMC204U016BC2B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DCMC204U016BC2B Documents
DCMC204U016BC2B datasheets or manufacturer documentation.
Datasheet: DCMC204U016BC2B Datasheet (PDF)
DCMC204U016BC2B Schematic Symbol & PCB Footprint
The DCMC204U016BC2B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.