This website requires JavaScript.
no-image

* Images are for reference only

ERWE401LGC182MC96U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ERWE401LGC182MC96U
JLCPCB Part #
C3814352
Package
Bolt,D50xL96mm
Description
-25℃~+85℃ 1800uF 2000hrs@85℃ 400V 5.7A@120Hz 50mm 96mm ±20% 螺栓,D50xL96mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.4592
200+ $15.6579
500+ $15.1079
1000+ $14.8361
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons