
* Images are for reference only
EKMH401VNN331MR45S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMH401VNN331MR45S
- JLCPCB Part #
- C1606464
- Package
- Plugin,D30xL45mm
- Description
- -25℃~+105℃ 1.9877A@100kHz 10mm 2000hrs@105℃ 30mm 330uF 400V 45mm 753mΩ@120Hz ±20% 插件,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0056
200+
$1.9382
500+
$1.8691
1000+
$1.8353
Related Products