
* Images are for reference only
E32D251HPC103MDB7U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D251HPC103MDB7U
- JLCPCB Part #
- C3813864
- Package
- Bolt,D63.5xL117.48mm
- Description
- -40℃~+105℃ 10000uF 117.48mm 14.74A@120Hz 18.5mΩ@120Hz 2000hrs@105℃ 250V 28.58mm 63.5mm ±20% 螺栓,D63.5xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.2096
200+
$20.5922
500+
$19.8691
1000+
$19.5107
Related Products

E32D251HPN103MDB7U
NCC(Nippon Chemi-Con)
$51.8999

CGH382T350W4L
Cornell Dubilier Electronics
$120.5833

CGS292T250W4L
Cornell Dubilier Electronics
$57.4827

E32D101HPN273MDB7U
NCC(Nippon Chemi-Con)
$44.5607

E32D630HPN823MDB7U
NCC(Nippon Chemi-Con)
$46.0263

E32D3B1HPN392MDB7U
NCC(Nippon Chemi-Con)
$52.9332