
* Images are for reference only
930C4P12K-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 930C4P12K-F
- JLCPCB Part #
- C3807197
- Package
- Plugin,D7.6xL25.4mm
- Description
- -55℃~+105℃ 120nF 250V、400V ±10% 插件,D7.6xL25.4mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4088
200+
$1.3188
500+
$1.2737
1000+
$1.2496