This website requires JavaScript.
no-image

* Images are for reference only

DPFF4S47J-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
DPFF4S47J-F
JLCPCB Part #
C3805957
Package
Plugin,P=18.3mm
Description
-55℃~+105℃ 200V、400V 47nF ±5% 插件,P=18.3mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4023
200+ $0.5436
500+ $0.5243
1000+ $0.5146
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons