
* Images are for reference only
947D571K122DGRSN
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D571K122DGRSN
- JLCPCB Part #
- C3803181
- Package
- Plugin
- Description
- -45℃~+85℃ 230V、1.2kV 570uF ±10% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$144.3358
200+
$55.8565
500+
$53.8930
1000+
$52.9233