
* Images are for reference only
NJW4184DL1-33B-TE2
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- NJW4184DL1-33B-TE2
- JLCPCB Part #
- C3747511
- Package
- TO-252
- Description
- -40℃~+85℃ 1 19uA 200mV@(100mA) 3.3V 300mA 35V 40dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7345
200+
$0.2845
500+
$0.2748
1000+
$0.2700