
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SSOP-16 | |
| Operating Temperature | -20℃~+75℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | Three-Wire Interface | |
| Output Frequency(Max) | 1GHz | |
| Number of Outputs | 16 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJW1503AV-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SSOP-16 | |
| Operating Temperature | -20℃~+75℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | Three-Wire Interface | |
| Output Frequency(Max) | 1GHz | |
| Number of Outputs | 16 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJW1503AV-TE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJW1503AV-TE1 datasheets or manufacturer documentation.
Datasheet: NJW1503AV-TE1 Datasheet (PDF)
The NJW1503AV-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.