This website requires JavaScript.
no-image

* Images are for reference only

TLE72732GV33XUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TLE72732GV33XUMA1
JLCPCB Part #
C3746070
Package
DSO-14
Description
-40℃~+150℃ 1 180mA 3.3V 36uA 45V 500mV@(180mA) 60dB@(100Hz) Fixed Over Current Protection、Overheat protection Positive DSO-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9959
200+ $1.1595
500+ $1.1193
1000+ $1.0984

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons