
* Images are for reference only
ELXM201VSN122MR50S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXM201VSN122MR50S
- JLCPCB Part #
- C3724206
- Package
- Plugin,D30xL52mm
- Description
- -25℃~+105℃ 10mm 1200uF 2.71A@120Hz 200V 30mm 52mm 7000hrs@105℃ ±20% 插件,D30xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9642
200+
$2.3082
500+
$2.2278
1000+
$2.1875